
7443762504068 | |
|---|---|
DigiKey Part Number | 732-7443762504068TR-ND - Tape & Reel (TR) 732-7443762504068CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7443762504068 |
Description | FIXED IND 6.8UH 20A 4.63 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 20 A 4.63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443762504068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 4.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.992" L x 0.866" W (25.20mm x 22.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 4,25900 € | 42,59 € |
| 50 | 3,88840 € | 194,42 € |
| 100 | 3,51870 € | 351,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,83260 € | 566,52 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

