7443762504xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443762504068

DigiKey Part Number
732-7443762504068TR-ND - Tape & Reel (TR)
732-7443762504068CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7443762504068
Description
FIXED IND 6.8UH 20A 4.63 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 20 A 4.63mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443762504068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
4.63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.992" L x 0.866" W (25.20mm x 22.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 €4,63 €
104,25900 €42,59 €
503,88840 €194,42 €
1003,51870 €351,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,83260 €566,52 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €