
7443762504022 | |
|---|---|
DigiKey Part Number | 732-7443762504022TR-ND - Tape & Reel (TR) 732-7443762504022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7443762504022 |
Description | FIXED IND 2.2UH 30A 1.96 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 30 A 1.96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443762504022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 1.96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.992" L x 0.866" W (25.20mm x 22.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 5,66900 € | 56,69 € |
| 50 | 5,17620 € | 258,81 € |
| 100 | 4,68300 € | 468,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,77085 € | 754,17 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |

