7443739650047 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 500
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,82984 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 353
Unit Price: 1,28000 €
Datasheet
WE-LHMI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7443739650047

DigiKey Part Number
732-11434-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7443739650047
Description
FIXED IND 470NH 29.5A 0.0012OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 29.5 A 1.2mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
7443739650047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
99.4A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1365
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,82984 €914,92 €
Manufacturers Standard Package
Unit Price without VAT:1,82984 €
Unit Price with VAT:2,17751 €