


7443739650022 | |
|---|---|
DigiKey Part Number | 732-11432-2-ND - Tape & Reel (TR) 732-11432-1-ND - Cut Tape (CT) 732-11432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443739650022 |
Description | FIXED IND 220NH 32.5A 0.0006OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 32.5 A 0.6mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 7443739650022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 112.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,49900 € | 24,99 € |
| 50 | 2,37180 € | 118,59 € |
| 100 | 2,16010 € | 216,01 € |
| 250 | 2,03316 € | 508,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82984 € | 914,92 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

