



744373770068 | |
|---|---|
DigiKey Part Number | 732-3396-2-ND - Tape & Reel (TR) 732-3396-1-ND - Cut Tape (CT) 732-3396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373770068 |
Description | FIXED IND 680NH 17.5A 0.0022OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 17.5 A 2.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373770068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 51MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,46700 € | 24,67 € |
| 50 | 2,27760 € | 113,88 € |
| 100 | 2,08670 € | 208,67 € |
| 250 | 1,99256 € | 498,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62306 € | 811,53 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


