



74437356100 | |
|---|---|
DigiKey Part Number | 732-7206-2-ND - Tape & Reel (TR) 732-7206-1-ND - Cut Tape (CT) 732-7206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437356100 |
Description | FIXED IND 10UH 3.7A 71.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.7 A 71.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437356100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 71.2mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 8030 |
Tolerance ±20% | Size / Dimension 0.362" L x 0.335" W (9.20mm x 8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 13.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,74700 € | 17,47 € |
| 50 | 1,58760 € | 79,38 € |
| 100 | 1,44480 € | 144,48 € |
| 500 | 1,31310 € | 656,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19326 € | 1.193,26 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

