74437349015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74437349015
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74437349047

DigiKey Part Number
732-3354-2-ND - Tape & Reel (TR)
732-3354-1-ND - Cut Tape (CT)
732-3354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349047
Description
FIXED IND 4.7UH 5A 0.0308OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5 A 30.8mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.6A
Shielding
Shielded
DC Resistance (DCR)
30.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,95700 €19,57 €
501,80680 €90,34 €
1001,65660 €165,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,28648 €1.029,18 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €