74437349015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74437349015

74437349012

DigiKey Part Number
732-3350-2-ND - Tape & Reel (TR)
732-3350-1-ND - Cut Tape (CT)
732-3350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349012
Description
FIXED IND 1.2UH 9A 0.0075OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 9 A 7.5mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
7.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,94400 €19,44 €
501,79460 €89,73 €
1001,64530 €164,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,27769 €1.022,15 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €