



74437349012 | |
|---|---|
DigiKey Part Number | 732-3350-2-ND - Tape & Reel (TR) 732-3350-1-ND - Cut Tape (CT) 732-3350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437349012 |
Description | FIXED IND 1.2UH 9A 0.0075OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 9 A 7.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437349012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,95700 € | 19,57 € |
| 50 | 1,80680 € | 90,34 € |
| 100 | 1,65660 € | 165,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,28648 € | 1.029,18 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


