



74437324220 | |
|---|---|
DigiKey Part Number | 732-3340-2-ND - Tape & Reel (TR) 732-3340-1-ND - Cut Tape (CT) 732-3340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437324220 |
Description | FIXED IND 22UH 1A 0.5OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1 A 500mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437324220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,98000 € | 19,80 € |
| 50 | 1,81460 € | 90,73 € |
| 100 | 1,73260 € | 173,26 € |
| 500 | 1,65054 € | 825,27 € |
| 1.000 | 1,56762 € | 1.567,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26161 € | 3.784,83 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |



