

744373240047 | |
---|---|
DigiKey Part Number | 732-3332-2-ND - Tape & Reel (TR) 732-3332-1-ND - Cut Tape (CT) 732-3332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373240047 |
Description | FIXED IND 470NH 6.8A 0.014OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6.8 A 14mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373240047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 122MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,02000 € | 2,02 € |
10 | 1,96600 € | 19,66 € |
50 | 1,80220 € | 90,11 € |
100 | 1,72070 € | 172,07 € |
500 | 1,63926 € | 819,63 € |
1.000 | 1,55692 € | 1.556,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,25299 € | 3.758,97 € |
Unit Price without VAT: | 2,02000 € |
---|---|
Unit Price with VAT: | 2,40380 € |