WE-LHMI-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI-SERIES
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Temperature influence of the saturation current for an inductor

744373240010

DigiKey Part Number
732-3344-2-ND - Tape & Reel (TR)
732-3344-1-ND - Cut Tape (CT)
732-3344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373240010
Description
FIXED IND 100NH 12A 0.004OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 12 A 4mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373240010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
37.6A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
323MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,98000 €19,80 €
501,81460 €90,73 €
1001,73260 €173,26 €
5001,65054 €825,27 €
1.0001,56762 €1.567,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,26161 €3.784,83 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €