


7443732 | |
|---|---|
DigiKey Part Number | 732-10171-ND |
Manufacturer | |
Manufacturer Product Number | 7443732 |
Description | SMD LOW PROFILE HIGH CURRENT MOL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 300 Pieces (30 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | Iron Powder | |
Quantity | 300 Pieces (30 Values - 10 Each) | |
Inductance Range | 130nH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,02000 € | 145,02 € |
| Unit Price without VAT: | 145,02000 € |
|---|---|
| Unit Price with VAT: | 172,57380 € |

