



74436411000 | |
|---|---|
DigiKey Part Number | 732-11533-ND |
Manufacturer | |
Manufacturer Product Number | 74436411000 |
Description | FIXED IND 10UH 36A 1.441MOHM SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 36 A 1.441mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74436411000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.441mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2815 | |
Size / Dimension | 1.102" L x 0.764" W (28.00mm x 19.40mm) | |
Height - Seated (Max) | 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 50 | 5,91540 € | 295,77 € |
| 100 | 5,37910 € | 537,91 € |
| 500 | 4,84278 € | 2.421,39 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

