



7443640470B | |
|---|---|
DigiKey Part Number | 732-13633-ND |
Manufacturer | |
Manufacturer Product Number | 7443640470B |
Description | FIXED IND 4.7UH 47.5A 0.968 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 47.5 A 0.968mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443640470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 49.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.968mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 0.764" W (28.00mm x 19.40mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 5 | 7,05200 € | 35,26 € |
| 10 | 6,57600 € | 65,76 € |
| 20 | 5,81450 € | 116,29 € |
| 40 | 5,14600 € | 205,84 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

