WE-HCF 2013 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-HCF 2013 Series
WE HCF 2013 Series bottom
@AskLorandt explains: Rated current of an inductor

7443632200

DigiKey Part Number
732-2523-2-ND - Tape & Reel (TR)
732-2523-1-ND - Cut Tape (CT)
732-2523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443632200
Description
FIXED IND 22UH 12A 10.65 MOHM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 12 A 10.65mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443632200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
10.65mOhm
Q @ Freq
-
Frequency - Self Resonant
12.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.858" L x 0.846" W (21.80mm x 21.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,38000 €6,38 €
106,26200 €62,62 €
505,57080 €278,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,17430 €417,43 €
5003,76230 €1.881,15 €
Manufacturers Standard Package
Unit Price without VAT:6,38000 €
Unit Price with VAT:7,59220 €