



7443630420 | |
|---|---|
DigiKey Part Number | 732-2517-2-ND - Tape & Reel (TR) 732-2517-1-ND - Cut Tape (CT) 732-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443630420 |
Description | FIXED IND 4.2UH 24A 3.04MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Drum Core, Wirewound Inductor 24 A 3.04mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443630420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.04mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.827" W (21.50mm x 21.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 6,26200 € | 62,62 € |
| 50 | 5,57080 € | 278,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,17430 € | 417,43 € |
| 500 | 3,76230 € | 1.881,15 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |



