5.6 µH Shielded Wirewound Inductor 19 A 3.7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Wirewound Inductor 19 A 3.7mOhm Nonstandard
WE-HCB Series bottom
@AskLorandt explains: Rated current of an inductor

7443556560

DigiKey Part Number
732-2173-2-ND - Tape & Reel (TR)
732-2173-1-ND - Cut Tape (CT)
732-2173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443556560
Description
FIXED IND 5.6UH 19A 3.7 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 19 A 3.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443556560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.7mOhm
Mfr
Frequency - Self Resonant
28MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1890
Current Rating (Amps)
Size / Dimension
0.720" L x 0.717" W (18.30mm x 18.20mm)
Current - Saturation (Isat)
33A
Height - Seated (Max)
0.362" (9.20mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 €4,84 €
104,75100 €47,51 €
504,19860 €209,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1504,02000 €603,00 €
3003,65457 €1.096,37 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €