


7443556082 | |
---|---|
DigiKey Part Number | 732-2166-2-ND - Tape & Reel (TR) 732-2166-1-ND - Cut Tape (CT) 732-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443556082 |
Description | FIXED IND 820NH 41.5A 0.54 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 41.5 A 0.54mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443556082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.54mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,89000 € | 4,89 € |
10 | 4,79500 € | 47,95 € |
50 | 4,23760 € | 211,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 3,65167 € | 547,75 € |
300 | 3,31970 € | 995,91 € |
Unit Price without VAT: | 4,89000 € |
---|---|
Unit Price with VAT: | 5,81910 € |