7443551151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443551151
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7443551151

DigiKey Part Number
732-1141-2-ND - Tape & Reel (TR)
732-1141-1-ND - Cut Tape (CT)
732-1141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443551151
Description
FIXED IND 15.4UH 9A 14.8MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15.4 µH Shielded Wirewound Inductor 9 A 14.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443551151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
15.4 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
14.8mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,94500 €29,45 €
502,72060 €136,03 €
1002,60840 €260,84 €
2002,43565 €487,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,15925 €863,70 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €