
74434301008100 | |
|---|---|
DigiKey Part Number | 732-74434301008100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74434301008100 |
Description | FIXED IND 10UH 3.2A 45 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.2 A 45mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74434301008100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.441" W (11.20mm x 11.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,46964 € | 2.234,82 € |
| Unit Price without VAT: | 4,46964 € |
|---|---|
| Unit Price with VAT: | 5,31887 € |

