



7443341000 | |
|---|---|
DigiKey Part Number | 732-4183-2-ND - Tape & Reel (TR) 732-4183-1-ND - Cut Tape (CT) 732-4183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443341000 |
Description | FIXED IND 10UH 4.4A 41 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.4 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443341000 Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 41mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 29MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.311" W (8.40mm x 7.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,76800 € | 17,68 € |
| 50 | 1,67440 € | 83,72 € |
| 100 | 1,61480 € | 161,48 € |
| 250 | 1,55532 € | 388,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35134 € | 675,67 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |



