



7443320033 | |
|---|---|
DigiKey Part Number | 732-2134-2-ND - Tape & Reel (TR) 732-2134-1-ND - Cut Tape (CT) 732-2134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443320033 |
Description | FIXED IND 330NH 27A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 27 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443320033 Models |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 214MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.476" L x 0.449" W (12.10mm x 11.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 2,15900 € | 21,59 € |
| 50 | 2,04820 € | 102,41 € |
| 100 | 1,97180 € | 197,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,90377 € | 571,13 € |
| 600 | 1,64030 € | 984,18 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |



