

7443310150 | |
---|---|
DigiKey Part Number | 732-2122-2-ND - Tape & Reel (TR) 732-2122-1-ND - Cut Tape (CT) 732-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443310150 |
Description | FIXED IND 1.5UH 18.5A 3.5MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 18.5 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443310150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.449" W (12.10mm x 11.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,25000 € | 2,25 € |
10 | 2,17900 € | 21,79 € |
50 | 2,06720 € | 103,36 € |
100 | 1,99010 € | 199,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 1,72933 € | 518,80 € |
600 | 1,49000 € | 894,00 € |
Unit Price without VAT: | 2,25000 € |
---|---|
Unit Price with VAT: | 2,67750 € |