



7443251600 | |
|---|---|
DigiKey Part Number | 732-4180-2-ND - Tape & Reel (TR) 732-4180-1-ND - Cut Tape (CT) 732-4180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443251600 |
Description | FIXED IND 16UH 5A 34.5 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 µH Shielded Wirewound Inductor 5 A 34.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443251600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,61900 € | 36,19 € |
| 50 | 3,34260 € | 167,13 € |
| 100 | 3,20430 € | 320,43 € |
| 250 | 2,99704 € | 749,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,37863 € | 1.665,04 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |



