744314101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744314101

744314101

DigiKey Part Number
732-2180-2-ND - Tape & Reel (TR)
732-2180-1-ND - Cut Tape (CT)
732-2180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744314101
Description
FIXED IND 10UH 3.5A 33 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 3.5 A 33mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744314101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
33mOhm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7050
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
103,19100 €31,91 €
502,95080 €147,54 €
1002,82220 €282,22 €
5002,64202 €1.321,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,09989 €2.099,89 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €