744310024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744310024
@AskLorandt explains: Rated current of an inductor
Würth Elektronik High Current Inductors | Digi-Key Daily

744310024

DigiKey Part Number
732-1144-2-ND - Tape & Reel (TR)
732-1144-1-ND - Cut Tape (CT)
732-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744310024
Description
FIXED IND 240NH 18A 1.8 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
240 nH Shielded Wirewound Inductor 18 A 1.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744310024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm
Q @ Freq
-
Frequency - Self Resonant
220MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7030
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,28000 €3,28 €
103,21300 €32,13 €
502,97120 €148,56 €
1002,84160 €284,16 €
5002,66020 €1.330,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,89357 €2.840,36 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €