



7443082022 | |
|---|---|
DigiKey Part Number | 732-11788-2-ND - Tape & Reel (TR) 732-11788-1-ND - Cut Tape (CT) 732-11788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443082022 |
Description | FIXED IND 220NH 60A 0.00018OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 60 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443082022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 59.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1088 | |
Size / Dimension | 0.402" L x 0.315" W (10.20mm x 8.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,72700 € | 17,27 € |
| 50 | 1,58920 € | 79,46 € |
| 100 | 1,52870 € | 152,87 € |
| 250 | 1,42512 € | 356,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,13490 € | 680,94 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

