
7443082012B | |
|---|---|
DigiKey Part Number | 732-7443082012BTR-ND - Tape & Reel (TR) 732-7443082012BCT-ND - Cut Tape (CT) 732-7443082012BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443082012B |
Description | FIXED IND 120NH 70A 0.114 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 70 A 0.114mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443082012B Models |
Category | Current - Saturation (Isat) 100.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.114mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 64MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.323" W (10.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,83600 € | 18,36 € |
| 50 | 1,68880 € | 84,44 € |
| 100 | 1,62500 € | 162,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,34030 € | 804,18 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

