



7443082012 | |
|---|---|
DigiKey Part Number | 732-11782-2-ND - Tape & Reel (TR) 732-11782-1-ND - Cut Tape (CT) 732-11782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443082012 |
Description | FIXED IND 120NH 60A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Drum Core, Wirewound Inductor 60 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443082012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1088 | |
Size / Dimension | 0.402" L x 0.315" W (10.20mm x 8.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,72100 € | 17,21 € |
| 50 | 1,58360 € | 79,18 € |
| 100 | 1,52330 € | 152,33 € |
| 250 | 1,42000 € | 355,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,20622 € | 723,73 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

