744301025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744301025
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744301025

DigiKey Part Number
732-2999-2-ND - Tape & Reel (TR)
732-2999-1-ND - Cut Tape (CT)
732-2999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744301025
Description
FIXED IND 250NH 38A 0.00032OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 nH Shielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744301025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
64.7A
Shielding
Shielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1190
Size / Dimension
0.445" L x 0.433" W (11.30mm x 11.00mm)
Height - Seated (Max)
0.370" (9.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,60600 €16,06 €
501,48560 €74,28 €
1001,42510 €142,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,19710 €359,13 €
6001,05717 €634,30 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €