



744290683 | |
|---|---|
DigiKey Part Number | 732-5620-2-ND - Tape & Reel (TR) 732-5620-1-ND - Cut Tape (CT) 732-5620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744290683 |
Description | CMC 68MH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744290683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.492" W (14.50mm x 12.50mm) | |
Height (Max) | 0.307" (7.80mm) | |
Package / Case | Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 50 | 3,64360 € | 182,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,24484 € | 811,21 € |
| 500 | 3,02048 € | 1.510,24 € |
| 1.250 | 2,82549 € | 3.531,86 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

