744290321
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744290321
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744290321

DigiKey Part Number
732-5616-2-ND - Tape & Reel (TR)
732-5616-1-ND - Cut Tape (CT)
732-5616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744290321
Description
CMC 320UH 3.25A 2LN SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
320 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.25A DCR 29mOhm
Datasheet
 Datasheet
EDA/CAD Models
744290321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Inductance @ Frequency
320 µH @ 10 kHz
Current Rating (Max)
3.25A
DC Resistance (DCR) (Max)
29mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.492" W (14.50mm x 12.50mm)
Height (Max)
0.307" (7.80mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 €4,00 €
503,70260 €185,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,09144 €772,86 €
5002,87770 €1.438,85 €
1.2502,69190 €3.364,88 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €