



744281101 | |
|---|---|
DigiKey Part Number | 732-2963-2-ND - Tape & Reel (TR) 732-2963-1-ND - Cut Tape (CT) 732-2963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744281101 |
Description | CMC 100UH 350MA 2LN 50 KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 50 kOhms @ 7 MHz 350mA DCR 950mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744281101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 50 kOhms @ 7 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 950mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,54800 € | 25,48 € |
| 50 | 2,30220 € | 115,11 € |
| 100 | 2,21950 € | 221,95 € |
| 500 | 2,05512 € | 1.027,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81511 € | 1.815,11 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

