



744272392 | |
|---|---|
DigiKey Part Number | 732-1496-2-ND - Tape & Reel (TR) 732-1496-1-ND - Cut Tape (CT) 732-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744272392 |
Description | CMC 3.9MH 520MA 2LN 9.6 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 9.6 kOhms @ 3 MHz 520mA DCR 540mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744272392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 9.6 kOhms @ 3 MHz | |
Inductance @ Frequency | 3.9 mH @ 100 kHz | |
Current Rating (Max) | 520mA | |
DC Resistance (DCR) (Max) | 540mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,68500 € | 26,85 € |
| 50 | 2,42520 € | 121,26 € |
| 100 | 2,33890 € | 233,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,79330 € | 1.434,64 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |






