WE-SL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SL5
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744272222

DigiKey Part Number
732-744272222TR-ND - Tape & Reel (TR)
732-744272222CT-ND - Cut Tape (CT)
732-744272222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744272222
Description
CMC 2.2MH 750MA 2LN 7.5 KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.5 kOhms @ 4 MHz 750mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
744272222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
7.5 kOhms @ 4 MHz
Inductance @ Frequency
2.2 mH @ 100 kHz
Current Rating (Max)
750mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.343" W (10.00mm x 8.70mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,68500 €26,85 €
502,42520 €121,26 €
1002,33890 €233,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,79330 €1.434,64 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €