WE-SLM SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SLM SERIES
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744242471

DigiKey Part Number
732-1686-2-ND - Tape & Reel (TR)
732-1686-1-ND - Cut Tape (CT)
732-1686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744242471
Description
CMC 470UH 400MA 2LN 2.2 KOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 15 MHz 400mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
744242471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2.2 kOhms @ 15 MHz
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.236" L x 0.130" W (6.00mm x 3.30mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,87700 €28,77 €
502,59880 €129,94 €
1002,50650 €250,65 €
2502,31988 €579,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,92078 €960,39 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €