Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Horizontal, 4 PC Pad
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744235101

DigiKey Part Number
732-7289-2-ND - Tape & Reel (TR)
732-7289-1-ND - Cut Tape (CT)
732-7289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744235101
Description
CMC 100UH 150MA 2LN 8KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8 kOhms @ 10 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
744235101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
8 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.179" L x 0.126" W (4.55mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,48600 €14,86 €
501,38200 €69,10 €
1001,28690 €128,69 €
2501,23508 €308,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93280 €466,40 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €