



744231061 | |
|---|---|
DigiKey Part Number | 732-1464-2-ND - Tape & Reel (TR) 732-1464-1-ND - Cut Tape (CT) 732-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744231061 |
Description | CMC 400MA 2LN 67OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744231061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,92400 € | 9,24 € |
| 50 | 0,86380 € | 43,19 € |
| 100 | 0,82050 € | 82,05 € |
| 500 | 0,78596 € | 392,98 € |
| 1.000 | 0,64778 € | 647,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25695 € | 513,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |







