



744230450 | |
|---|---|
DigiKey Part Number | 732-2581-2-ND - Tape & Reel (TR) 732-2581-1-ND - Cut Tape (CT) 732-2581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744230450 |
Description | CMC 650MA 2LN 45OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 650mA DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744230450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 45 Ohms @ 100 MHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 1,01060 € | 50,53 € |
| 100 | 0,95870 € | 95,87 € |
| 500 | 0,92416 € | 462,08 € |
| 1.000 | 0,76006 € | 760,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35844 € | 716,88 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |









