

744229 | |
---|---|
DigiKey Part Number | 732-1488-2-ND - Tape & Reel (TR) 732-1488-1-ND - Cut Tape (CT) 732-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744229 |
Description | CMC 6.5MH 400MA 2LN 18.4KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 18.4 kOhms @ 700 kHz 400mA DCR 950mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744229 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 18.4 kOhms @ 700 kHz | |
Inductance @ Frequency | 6.5 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 950mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,26000 € | 2,26 € |
10 | 2,22200 € | 22,22 € |
50 | 2,00720 € | 100,36 € |
100 | 1,93610 € | 193,61 € |
500 | 1,79280 € | 896,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,48382 € | 1.483,82 € |
Unit Price without VAT: | 2,26000 € |
---|---|
Unit Price with VAT: | 2,68940 € |