



744220 | |
|---|---|
DigiKey Part Number | 732-1487-2-ND - Tape & Reel (TR) 732-1487-1-ND - Cut Tape (CT) 732-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744220 |
Description | CMC 4.7MH 500MA 2LN 20 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 20 kOhms @ 1 MHz 500mA DCR 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744220 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 750mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.362" L x 0.236" W (9.20mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.205" (5.20mm) |
Impedance @ Frequency 20 kOhms @ 1 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 4.7 mH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 2,20100 € | 22,01 € |
| 50 | 1,98880 € | 99,44 € |
| 100 | 1,91820 € | 191,82 € |
| 500 | 1,77630 € | 888,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63351 € | 1.633,51 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |











