



744207 | |
|---|---|
DigiKey Part Number | 732-14092-2-ND - Tape & Reel (TR) 732-14092-1-ND - Cut Tape (CT) 732-14092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744207 |
Description | CMC 35UH 2.7A 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 µH 2 Line Common Mode Choke Surface Mount 2.7A DCR |
Datasheet | Datasheet |
EDA/CAD Models | 744207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 35 µH @ 100 kHz | |
Current Rating (Max) | 2.7A | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.238" (6.05mm) | |
Package / Case | Horizontal, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 50 | 2,59720 € | 129,86 € |
| 100 | 2,36050 € | 236,05 € |
| 250 | 2,14544 € | 536,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,85703 € | 1.114,22 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

