



744205 | |
|---|---|
DigiKey Part Number | 732-14089-2-ND - Tape & Reel (TR) 732-14089-1-ND - Cut Tape (CT) 732-14089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744205 |
Description | CMC 100UH 700MA 4LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH 4 Line Common Mode Choke Surface Mount 700mA DCR |
Datasheet | Datasheet |
EDA/CAD Models | 744205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 700mA | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.238" (6.05mm) | |
Package / Case | Horizontal, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 50 | 3,05400 € | 152,70 € |
| 100 | 2,77770 € | 277,77 € |
| 250 | 2,52460 € | 631,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,18430 € | 1.310,58 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |







