220 µH Unshielded Toroidal Inductor 7.1 A 60mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Toroidal Inductor 7.1 A 60mOhm Max Radial, Vertical (Open)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744155

DigiKey Part Number
732-2285-ND
Manufacturer
Manufacturer Product Number
744155
Description
FIXED IND 220UH 7.1A 60 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Toroidal Inductor 7.1 A 60mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
744155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.7MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.693" Dia x 0.591" W (43.00mm x 15.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,94000 €6,94 €
106,64300 €66,43 €
506,21540 €310,77 €
1005,78720 €578,72 €
5005,35806 €2.679,03 €
1.0004,92889 €4.928,89 €
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €