



744119 | |
|---|---|
DigiKey Part Number | 732-2278-ND |
Manufacturer | |
Manufacturer Product Number | 744119 |
Description | FIXED IND 890UH 2A 400 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 890 µH Unshielded Toroidal Inductor 2 A 400mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 850kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.181" Dia x 0.551" W (30.00mm x 14.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 25 | 5,35960 € | 133,99 € |
| 100 | 4,74720 € | 474,72 € |
| 250 | 4,21156 € | 1.052,89 € |
| 500 | 3,82836 € | 1.914,18 € |
| 1.000 | 3,06268 € | 3.062,68 € |
| 2.500 | 2,67946 € | 6.698,65 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

