345 µH Unshielded Toroidal Inductor 2.1 A 200mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
345 µH Unshielded Toroidal Inductor 2.1 A 200mOhm Max Radial, Vertical (Open)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744116

DigiKey Part Number
732-2275-ND
Manufacturer
Manufacturer Product Number
744116
Description
FIXED IND 345UH 2.1A 200 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
345 µH Unshielded Toroidal Inductor 2.1 A 200mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
744116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.8MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.728" Dia x 0.374" W (18.50mm x 9.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,37000 €2,37 €
102,26600 €22,66 €
502,04680 €102,34 €
1001,97290 €197,29 €
2001,75445 €350,89 €
4001,68138 €672,55 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €