



744105 | |
|---|---|
DigiKey Part Number | 732-2270-ND |
Manufacturer | |
Manufacturer Product Number | 744105 |
Description | FIXED IND 258UH 1.2A 400 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 258 µH Unshielded Toroidal Inductor 1.2 A 400mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744105 Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 400mOhm Max |
Packaging Bulk | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Toroidal | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.689" Dia x 0.315" W (17.50mm x 8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,31400 € | 23,14 € |
| 50 | 2,16640 € | 108,32 € |
| 100 | 2,01680 € | 201,68 € |
| 500 | 1,86724 € | 933,62 € |
| 1.000 | 1,71766 € | 1.717,66 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

