



744104 | |
|---|---|
DigiKey Part Number | 732-2269-ND |
Manufacturer | |
Manufacturer Product Number | 744104 |
Description | FIXED IND 167UH 1.35A 400MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 167 µH Unshielded Toroidal Inductor 1.35 A 400mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.689" Dia x 0.315" W (17.50mm x 8.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 2,11700 € | 21,17 € |
| 50 | 1,98160 € | 99,08 € |
| 100 | 1,84460 € | 184,46 € |
| 500 | 1,70780 € | 853,90 € |
| 1.000 | 1,57098 € | 1.570,98 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

